Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD24 LEDGNRT :: Pushbutton with two icons - Ø 24 mm, LED green/red

Item-No.: FD24 LEDGNRT
€24,10
Category of goods: 1 = discountable

FD24 LEDGNRT

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Red/green LED
    • Assembly
    • Round, flat
    • Colour
    • Black
    • Model
    • 400.000
  • Specials
    • Specification
    • Two icons
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 12 V DC
  • Measures
    • Ø
    • 24 mm
  • Implementation
    • Protection class
    • IP69K
This pushbutton simply reverses its polarity to change its lighting colour (green/red) and the symbol (start/stop).


Manufacturer : APEM
Factory number : FDAP3D1482F13
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Red/green LED
    • Assembly
    • Round, flat
    • Colour
    • Black
    • Model
    • 400.000
  • Specials
    • Specification
    • Two icons
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 12 V DC
  • Measures
    • Ø
    • 24 mm
  • Implementation
    • Protection class
    • IP69K
Datasheet/manual