Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPBT16 LEDGNRT :: Capacitive pushbutton - Ø 16 mm, 12 V, LED green/red

Item-No.: CPBT16 LEDGNRT
€36,95
Category of goods: 1 = discountable

CPBT16 LEDGNRT

  • Product Description
  • Technical information
  • General
    • Type
    • Capacitive pushbutton
    • Design
    • LED ring, 12 V
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Switching cycles
    • 50 million
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • Green/red LED
    • Impact strength
    • IK10 - 20 Joules
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V / 0.2 A
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 18.0 mm

The capacitive sensor switches in the CP series are characterised by extreme robustness and a virtually unlimited service life. The ease of operation of these switches, even when wearing surgical gloves, means they are perfect for applications where the pushbutton needs to be activated quickly and frequently.


  • Customisable sensitivity

  • 50 million switching cycles

  • No moving mechanical parts and no wear

  • Impervious to dirt and dust

  • Resistant to harsh chemicals and pollutants

  • Sealed to IP68 and IP69K standards

  • Impact resistance: IK10




Manufacturer : APEM
Factory number : CPB1110000NGSC
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Capacitive pushbutton
    • Design
    • LED ring, 12 V
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Switching cycles
    • 50 million
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • Green/red LED
    • Impact strength
    • IK10 - 20 Joules
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V / 0.2 A
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 18.0 mm
Datasheet/manual