reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CGSS LEDGN :: Capacitive switch, under-panel mounting, 12 V LED green

Item-No.: CGSS LEDGN
Colour:

€22,95
Category of goods: 1 = discountable

CGSS LEDGN

  • Product Description
  • Technical information
  • General
    • Type
    • Capacitive switch
    • Design
    • LED point, 12 V
    • Assembly
    • Stick-on
    • Pole number
    • 1
    • Switching cycles
    • 50 million
    • Colour
    • Green LED
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +70
  • Specials
    • Specification
    • Average sensitivity
  • Interfaces
    • Connection
    • Connector
  • Electrical values
    • Load limit
    • 12 V DC / 15 mA

The switches in the CG series are especially suitable for mounting under non-conductive front panels (glass or polycarbonate), as they can be triggered with just a light touch of the finger.

  • 50 million switching cycles

  • Automatic calibration

  • Easy mounting, instant availability

  • Under-panel mounting: easy to clean, durable, sealed

  • No front panel cut-out required

  • Durable adhesive, vibration-proof


LED function: status indicator



Manufacturer : APEM
Factory number : CG211AP0GC
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Capacitive switch
    • Design
    • LED point, 12 V
    • Assembly
    • Stick-on
    • Pole number
    • 1
    • Switching cycles
    • 50 million
    • Colour
    • Green LED
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +70
  • Specials
    • Specification
    • Average sensitivity
  • Interfaces
    • Connection
    • Connector
  • Electrical values
    • Load limit
    • 12 V DC / 15 mA
Datasheet/manual