Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C3005C :: Door switch, 1-pin, E-(A) 250 V AC

Item-No.: C3005C
€1,55
Category of goods: 1 = discountable

C3005C

  • Product Description
  • Technical information
  • General
    • Type
    • Door switch
    • Design
    • Series 3005
    • Pole number
    • 1
    • Colour
    • White
  • Electrical values
    • Load limit
    • 25 W 250 V AC

This door switch is ideal for switching tasks involving reporting an open door —
for example, in refrigerators, cabinets, storage cupboards, bars, etc. Also ideal as a signalling device for alarm systems.

• Type: door switch
• Design: switch opens when the trigger is pressed
• Specification: 3005 series
• No. of pins: 1
• Connection: 6.3 plug-in connection
• Switching power: 25 W, 250 V AC
• Colour: white
• Panel cut-out: 25 x 12 mm
• Weight: 0.011 kg



Manufacturer : ARCOLECTRIC
Factory number : C3005CBAAA
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door switch
    • Design
    • Series 3005
    • Pole number
    • 1
    • Colour
    • White
  • Electrical values
    • Load limit
    • 25 W 250 V AC
Datasheet/manual