Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NS 15 :: Key-operated switch, 2A-120 V, 1x ON

Item-No.: NS 15
€3,55
Category of goods: 1 = discountable

NS 15

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Design
    • 1x ON
  • Electrical values
    • Load limit
    • 120 V / 2 A
  • Implementation
    • Boring aperture
    • 12.0 mm

Key-operated switch, small design.

Installation depth: 28 mm
The key is removable in both positions.
Delivery of simultaneous locking locks not available!



Package weight : 0.0163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Design
    • 1x ON
  • Electrical values
    • Load limit
    • 120 V / 2 A
  • Implementation
    • Boring aperture
    • 12.0 mm
Datasheet/manual