• Specification

  • Pole number

  • Connection

  • Load limit

  • Boring aperture

  • Depth


  • Switches, Key

  •  1 - 6 of 6 items. 
  • compare
  • Sort by:
 
  • Type:

    Key switch

  • Design:

    1x ON

  • Load limit:

    120 V / 2 A

  • Boring aperture:

    12.0 mm

 
  • Type:

    Key switch

  • Design:

    Latching

  • Specification:

    On - On

  • Pole number:

    2

  • Connection:

    Soldering lugs

  • Load limit:

    3 A @ 220 VAC, 5 A @ 12 VDC

  • Depth:

    25.2 mm

  • Cable inlet Ø:

    22 mm

  • Cable cross-section:

    -20 … +55 mm²

 
  • Type:

    Key switch

  • Design:

    Rastend

  • Specification:

    On - On

  • Pole number:

    2

  • Connection:

    Soldering lugs

  • Load limit:

    3 A @ 220 VAC, 5 A @ 12 VDC

  • Depth:

    25.2 mm

  • Cable inlet Ø:

    22 mm

  • Cable cross-section:

    -20 … +55 mm²

 
  • Type:

    Key switch

  • Design:

    Rastend

  • Specification:

    On - On

  • Pole number:

    3

  • Connection:

    Soldering lugs

  • Load limit:

    0.5 A @ 220 VAC, 1 A @ 12 VDC

  • Depth:

    25.2 mm

  • Cable inlet Ø:

    22 mm

  • Cable cross-section:

    -20 … +55 mm²

 
  • Type:

    Key switch

  • Design:

    Rastend

  • Specification:

    On - On

  • Pole number:

    3

  • Connection:

    Soldering lugs

  • Load limit:

    0.5 A @ 220 VAC, 1 A @ 12 VDC

  • Depth:

    25.2 mm

  • Cable inlet Ø:

    22 mm

  • Cable cross-section:

    -20 … +55 mm²

 
  • Type:

    Key switch

  • Design:

    1 operating contact

  • Load limit:

    125 V / 1 A

  • Boring aperture:

    19.5 mm

  • Ø:

    24 mm


reichelt printfooter