Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 04-90 :: DIP switch, angled, 4-pin

Item-No.: NT 04-90
€0,55
Category of goods: 1 = discountable

NT 04-90

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIP switch
    • Design
    • Angled
    • Pole number
    • 4
    • Colour
    • Blue
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • Contacts can be switched individually
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 25 mA / 24 V DC
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 7.62 mm
    • Length
    • 11.52 mm
    • Width
    • 8.74 mm
    • Height
    • 9.9 mm

Mini dip switch, 4-pin

Standard design for angled PCB mounting.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIP switch
    • Design
    • Angled
    • Pole number
    • 4
    • Colour
    • Blue
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • Contacts can be switched individually
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 25 mA / 24 V DC
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 7.62 mm
    • Length
    • 11.52 mm
    • Width
    • 8.74 mm
    • Height
    • 9.9 mm
Datasheet/manual