Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 4021.4723 :: Voltage selector switch, 5 A - 250 V, 2-pole, PCB conn.

Item-No.: MAR 4021.4723
€3,70
Category of goods: 1 = discountable

MAR 4021.4723

  • Product Description
  • Technical information
  • General
    • Type
    • Slide switch
    • Design
    • Two-pin toggle switch (DPDT)
    • Assembly
    • Imprint of 230 V - 115 V
    • Pole number
    • 2
    • Colour
    • Black/slide: red
    • Material
    • Plastic, silver-plated CuSn contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 4021
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 125 V / 10 A
    • Approval
    • NA
  • Implementation
    • Mounting
    • Screw connection
  • Measures
    • Length
    • 26.2 mm
    • Width
    • 16.5 mm
    • Height
    • 23 mm

MARQUARDT voltage selector switch, 4021 series

Double-pole sliding changeover switch as a voltage selector switch. 5 A/250 V~ for currentless switchovers.



Manufacturer : MARQUARDT
Factory number : 04021.4723-00
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide switch
    • Design
    • Two-pin toggle switch (DPDT)
    • Assembly
    • Imprint of 230 V - 115 V
    • Pole number
    • 2
    • Colour
    • Black/slide: red
    • Material
    • Plastic, silver-plated CuSn contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 4021
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 125 V / 10 A
    • Approval
    • NA
  • Implementation
    • Mounting
    • Screw connection
  • Measures
    • Length
    • 26.2 mm
    • Width
    • 16.5 mm
    • Height
    • 23 mm
Datasheet/manual