Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDR 16H :: Rotary code switch, 16 positions, horizontal

Item-No.: KDR 16H
Colour:

€1,40
Category of goods: 1 = discountable

KDR 16H

  • Product Description
  • Technical information
  • General
    • Type
    • DIP Rotary coding switch
    • Design
    • Horizontal
    • Assembly
    • Screwdriver operation
    • Pole number
    • 3
    • Colour
    • black / pusher: red
    • Material
    • Plastic, copper contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 0.4 VA at 20 V
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 5.08 mm
    • Length
    • 10 mm
    • Width
    • 12 mm
    • Height
    • 10 mm

Rotary code switch

For printed circuit boards



Manufacturer : OTAX
Factory number : KDR-162H
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIP Rotary coding switch
    • Design
    • Horizontal
    • Assembly
    • Screwdriver operation
    • Pole number
    • 3
    • Colour
    • black / pusher: red
    • Material
    • Plastic, copper contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 0.4 VA at 20 V
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 5.08 mm
    • Length
    • 10 mm
    • Width
    • 12 mm
    • Height
    • 10 mm
Datasheet/manual