Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA P65 103 :: Encoder switch — 16 pos., SMD, Hexa

Item-No.: HA P65 103
€3,85
Category of goods: 1 = discountable

P65SMT 103 HEXADECIMAL

  • Product Description
  • Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Screwdriver slot
    • Technology
    • Hexadecimal
    • Temperatur max.
    • 340
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.8 mm

Rotary encoder switch

Set using a slotted screwdriver

Hexadecimal
16 positions
Dimensions: 10 x 10 x 6.8



Manufacturer : HARTMANN
Factory number : 203210
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Screwdriver slot
    • Technology
    • Hexadecimal
    • Temperatur max.
    • 340
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.8 mm