Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA P60 701 :: Encoder Switch - 10 Pos, SMT, BCD

Item-No.: HA P60 701
€3,65
Category of goods: 1 = discountable

P60ASMT701 BCD

  • Product Description
  • Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 10 positions
    • Assembly
    • Phillips
    • Technology
    • BCD
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMT
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.2 mm

Rotary encoder switch

Set using a slotted screwdriver

BCD
10 positions
Dimensions: 10 x 10 x 6.2



Manufacturer : HARTMANN
Factory number : 204012
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 10 positions
    • Assembly
    • Phillips
    • Technology
    • BCD
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMT
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.2 mm
Datasheet/manual