Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA P36 703 :: Encoder switch — 16 Pos, SMD, Hexa

Item-No.: HA P36 703
€1,99
Category of goods: 1 = discountable

P36SMT 103 HEXADEZIMAL

  • Product Description
  • Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Screwdriver slot
    • Technology
    • Hexadecimal
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 7.4 mm
    • Height
    • 7.4 mm
    • Depth
    • 3.85 mm

Rotary encoder switch

Set using a cross-head screwdriver

Hexadecimal
16 positions
Dimensions: 7.4 x 7.4 x 3.85



Manufacturer : HARTMANN
Factory number : 201001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Screwdriver slot
    • Technology
    • Hexadecimal
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 7.4 mm
    • Height
    • 7.4 mm
    • Depth
    • 3.85 mm