Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZSS 2 :: Built-in serial pull switch, 2 A, 250 V, single pole

Item-No.: ZSS 2
€7,15
Category of goods: 1 = discountable

ZSS 2

  • Product Description
  • Technical information
  • General
    • Type
    • Pull series switch
    • Design
    • Circuit 0/1/1 +2/2/0
    • Assembly
    • Two-hole mounting
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • 100
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Measures
    • Pitch of hole
    • 22.0 mm
    • Length
    • 31 mm
    • Width
    • 16.8 mm
    • Height
    • 16.8 mm

Serial pull switch



Manufacturer : INTER BÄR GMBH
Factory number : 9776-001.01
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pull series switch
    • Design
    • Circuit 0/1/1 +2/2/0
    • Assembly
    • Two-hole mounting
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • 100
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Measures
    • Pitch of hole
    • 22.0 mm
    • Length
    • 31 mm
    • Width
    • 16.8 mm
    • Height
    • 16.8 mm
Datasheet/manual