Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZS-6 SW :: Foot-operated in-line switch, 6(2)A-250 V, 1-pin OFF

Item-No.: TZS-6 SW
Colour:

€5,60
Category of goods: 1 = discountable

TZS-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
  • Measures
    • Height
    • 35.5 mm
    • Ø
    • 67 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²

Foot-operated in-line switch

Suitable for secondary-side switching of halogen lamps.

* Snap-on mounting housing
* 2 connecting clips



Manufacturer : INTER BÄR GMBH
Factory number : 8009-604.01
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
  • Measures
    • Height
    • 35.5 mm
    • Ø
    • 67 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²
Datasheet/manual