reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZS-2 GG :: Foot-operated in-line switch, 2(1)A-250 V, 1-pin OFF

Item-No.: TZS-2 GG
€6,25
Category of goods: 1 = discountable

TZS-2 GG

  • Product Description
  • Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing: gold/knob: gold
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Height
    • 33 mm
    • Ø
    • 67.6 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²

Foot-operated in-line switch

* Snap-on mounting housing
* Turning relief for 2 or 3-wire round cable
* 2 connecting clips



Manufacturer : INTER BÄR GMBH
Factory number : 5062-010.01
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing: gold/knob: gold
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Height
    • 33 mm
    • Ø
    • 67.6 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²
Datasheet/manual