Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZS-22 WW :: Cord intermediate switch with rocker switch, 2-pin OFF

Item-No.: SZS-22 WW
Colour:

€5,25
Category of goods: 1 = discountable

SZS-22 WW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with rocker
    • Pole number
    • 2
    • Colour
    • Housing white/rocker white
  • Specials
    • Specification
    • For appliances in protection class II
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
    • Approval
    • VDE-tested
  • Measures
    • Length
    • 66 mm
    • Width
    • 30 mm
    • Height
    • 15 mm
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²

Cord intermediate switch, with rocker switch, white/white

For devices in protection class II for double-insulated flat cable 2x 0.75mm²



Manufacturer : INTER BÄR GMBH
Factory number : 5052-008.01
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with rocker
    • Pole number
    • 2
    • Colour
    • Housing white/rocker white
  • Specials
    • Specification
    • For appliances in protection class II
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
    • Approval
    • VDE-tested
  • Measures
    • Length
    • 66 mm
    • Width
    • 30 mm
    • Height
    • 15 mm
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
Datasheet/manual