Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETT-SW :: Built-in chest button, 2 (1) A-250 V 1-pole, black

Item-No.: ETT-SW
Colour:

€5,55
Category of goods: 1 = discountable

ETT-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Installation of chest button
    • Design
    • NC contact
    • Assembly
    • with additional housing
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • 85
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Pitch of hole
    • 25.5 mm
    • Length
    • 52.26 mm
    • Width
    • 50.25 mm
    • Height
    • 15 mm

Built-in chest button, black 1-pole, normally open,

with strain relief for max. 2 x 0.75 mm² flexible cable



Manufacturer : INTER BÄR GMBH
Factory number : 5120-004.05
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation of chest button
    • Design
    • NC contact
    • Assembly
    • with additional housing
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • 85
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Pitch of hole
    • 25.5 mm
    • Length
    • 52.26 mm
    • Width
    • 50.25 mm
    • Height
    • 15 mm
Datasheet/manual