Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FS SW/WS :: Foot-operated in-line switch, 2 A - 250 V, 1-pin OFF

Item-No.: EL FS SW/WS
€3,35
Category of goods: 1 = discountable

EL FS SW/WS

  • Product Description
  • Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing white/knob black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A

Foot-operated switch

• 1-pole, switched
• 2-pin connection



Manufacturer : KOPP
Factory number : 1918.0108.8
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot-operated intermediate switch
    • Design
    • Circuit breaker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing white/knob black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
Datasheet/manual