Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCG-4860KX07-1SW :: 48 cm (19") server housing, 4 RU, black, 528 mm


TCG-4860KX07-1SW

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 4 height units
    • Material
    • Steel sheet
    • Colour
    • Black

(48 cm) 19" server housing, 4 RU, black, depth: 528 mm

• Dimensions: (WxDxH): 482.6 x 528 x 176.8 (mm)
• Without power supply
• Bays: 1x 8.9 cm (3.5") + 6x 13.34 cm(5.25") ext., 3x 8.9 cm (3.5") int.
• main board type: ATX
• Cooling: 1 x 80 mm ball bearing fans (standard)
• Switch: Power ON/OFF, system & alarm reset
• Display: LEDs for power ON/OFF, HDD, fan & alarm
• Brackets: 7
• Filter: washable
• Safety: Both doors can be locked
• Front material: Aluminium
• Housing material: 1.2-mm steel sheet
• Front connections: 2x USB connector
• Colour: black



Manufacturer : FANTEC
Factory number : TCG-4860KX07-1
Package weight : 16.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 4 height units
    • Material
    • Steel sheet
    • Colour
    • Black
Datasheet/manual