Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROZ 140 :: 48.3-cm (19") power strip, 2 HU, grey


ROZ 140

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey
    • Design
    • 8-fold power strip
    • Mounting form
    • 2 height units
    • Type
    • 48 cm (19”) socket outlet
  • Specials
    • Specification
    • With switch

7-way power strip with switch for 48.3 cm (19") installation

• 19" PVC power strip
• 7-way version, grey
• Socket inserts rotated by 35° in plastic profile
• Connection cable: 2 m, white, H05VV-F 3G, 1.5 mm²
• 250 VAC/16 A with angled earthing-pin plug
• Height 54 mm (1.2 U)
• Mounting brackets included to allow any mounting position



Package weight : 0.812 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey
    • Design
    • 8-fold power strip
    • Mounting form
    • 2 height units
    • Type
    • 48 cm (19”) socket outlet
  • Specials
    • Specification
    • With switch