Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 10-SL3 :: Three-way socket outlet, 25.4 cm (10")


MR 10-SL3

  • Product Description
  • Technical information
  • General
    • Assembly
    • Incl. mounting bracket
    • Design
    • 3-fold
    • Mounting form
    • H05VV-F3G1.0
    • Type
    • 25.4 cm (10”) power strip

25.4 cm (10") socket outlet, three-way

- 35° twisted socket inserts
- 1.5 m lead H05VV-F 3G1.0
- Incl. mounting bracket



Package weight : 0.551 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Incl. mounting bracket
    • Design
    • 3-fold
    • Mounting form
    • H05VV-F3G1.0
    • Type
    • 25.4 cm (10”) power strip
Datasheet/manual