Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 10-240 :: Mini rack 25.4 cm (10") light, 4 height units


MR 10-240

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) Mini-Rack light
    • Design
    • Self-ventilated
    • Mounting form
    • 4 height units
    • Material
    • Steel housing
    • Colour
    • RAL 7035, light grey
  • Measures
    • Width
    • 300 mm
    • Height
    • 240 mm
    • Depth
    • 300 mm

25.4 cm (10") mini rack light with a small footprint for small networks in doctors' surgeries, law firms, etc.

- 4 height units
- Dimensions (L x W x H): 300 x 300 x 240 mm
- Self-ventilated steel housing
- Door with safety glass viewing window
- Door opening angle 180°
- Lockable door lock with cam latches
- Cable guide either top or bottom
- Slotted holes for wall mounting
- Paint: RAL 7035, light grey, powder coated

Delivery takes place without further accessories!!!!!!!!!!!

Network cabinet



Package weight : 4.548 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) Mini-Rack light
    • Design
    • Self-ventilated
    • Mounting form
    • 4 height units
    • Material
    • Steel housing
    • Colour
    • RAL 7035, light grey
  • Measures
    • Width
    • 300 mm
    • Height
    • 240 mm
    • Depth
    • 300 mm
Datasheet/manual