Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MN 400 :: Mini network stand, 4U


MN 400

  • Product Description
  • Technical information
  • General
    • Design
    • 48 cm (19”)
    • Material
    • Metal frame
    • Mounting form
    • 4 height units
    • Type
    • Mini network stand
  • Measures
    • Depth
    • 295 mm
    • Height
    • 230 mm
    • Width
    • 490 mm
  • Weights
    • Weight
    • 2,471 kg

Mini network stand, 4U
The ideal for smaller network solutions
Component to accommodate 48.3 cm (19") connection units
In the sturdy metal frame, which stands
on scratch-resistant feet, there are universal grid
punched holes for cage nuts.
Height: 230 mm
Width: 490 mm
Depth: 295 mm
Width: approximately 2.6 mm
Fixing set suitable for grid profile
See: GS-BS 1



Package weight : 2.471 kg
RoHS : conform
Technical information
  • General
    • Design
    • 48 cm (19”)
    • Material
    • Metal frame
    • Mounting form
    • 4 height units
    • Type
    • Mini network stand
  • Measures
    • Depth
    • 295 mm
    • Height
    • 230 mm
    • Width
    • 490 mm
  • Weights
    • Weight
    • 2,471 kg
Datasheet/manual