Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY RM-1910 :: 48.3 cm (19") server housing, 1 U, black


RM-1910

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 1 height unit
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 45 mm
    • Depth
    • 250 mm

RackMax RM-1910 — rack — easy integration — 1 U — Mini-ITX

• 19" (48.3 cm) industrial server housing with 279-mm depth
• Supports 2x USB 2.0 ports
• LEDs for power, hard drive access
• Power and reset switch
• Supports Mini-ITX mainboard
• Supports 1-U Flex power supply (optional)
• Precise finish using high-end punching machine
• High-quality aluminium bezel

The RM-1910 is a reliable, stable 19" 1-U server housing with 279-mm depth. It supports either
one 3.5" hard drive or two 2.5" hard drives, one Mini-ITX mainboard and a 1-U Flex power supply. Although it is small on price, the RM-1910 is big on quality,
with a high-end aluminium front bezel and optional mounting racks for 2x 40-mm cooling fans at the front.
eingebaut werden.



Manufacturer : RAIDSONIC
Factory number : 19100
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 1 height unit
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 45 mm
    • Depth
    • 250 mm
Datasheet/manual