Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42420 :: 19" Rack mount kit 20 pcs.


DELOCK 42420

  • Product Description
  • Technical information
  • General
    • Design
    • 20 pieces
    • Type
    • 19"" mounting kit
This mounting set by Delock can be used for installation of devices in 10? or 19? racks and wall-mounted cabinets.

Specification
  • Steel screw M6, length ca. 15 mm
  • Steel caged nut M6, width ca. 13 mm
  • Plastic washer, thickness ca. 4 mm


Package content
  • 20 pieces each screws, caged nuts and washers


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 42420
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Design
    • 20 pieces
    • Type
    • 19"" mounting kit