Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB CAMRACK PR6 :: Camrack QX, profile for 6 RU, set of 2


CB CAMRACK PR6

  • Product Description
  • Technical information
  • General
    • Design
    • Set of 2
    • Type
    • Profile for 6 U

Camrack QX
• Profile for 6 RU
• Set of 2



Manufacturer : CAMDENBOSS
Factory number : CQX010006
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Design
    • Set of 2
    • Type
    • Profile for 6 U
Datasheet/manual