Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB CAMRACK BL6 :: Camrack QX, 6 RU, D421, blue


CB CAMRACK BL6

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) wall cabinet
    • Design
    • Set of 2
    • Mounting form
    • 2x 19” profile rails
    • Material
    • Metal frame
    • Colour
    • Blue
  • Specials
    • Specification
    • Flat packed - assembled in just 3 minutes!

The 19" wall-mounted housing for universal use in IT, industrial and domestic installations.
Flat-packed — assembled in just three minutes!

• Supplied flat-packed, guarantees easy access to all systems.
• Fast and efficient assembly in just three minutes without any tools!
• 2x 19" profile rails, variable depth, in 20-mm increments
• Fast mounting with 1/4 twist locks
• Easily removable side panels with 2x 1/4 twist locks
• Pre-drilled plastic blind covers for cable feed
• Fixture for wall mounting included in delivery
• Recommended maximum load: 45 kg

• W x H x D (mm): 580 x 384 x 421
• Colour: RAL 7016 anthracite grey with blue corners

Please note the delivery time of up to 10 days.



Manufacturer : CAMDENBOSS
Factory number : CQX064212
Package weight : 11.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) wall cabinet
    • Design
    • Set of 2
    • Mounting form
    • 2x 19” profile rails
    • Material
    • Metal frame
    • Colour
    • Blue
  • Specials
    • Specification
    • Flat packed - assembled in just 3 minutes!
Datasheet/manual