Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX ERDUNG :: Earthing kit for 48.3cm (19”) cabinets


BOX ERDUNG

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Type
    • Earthing set

• For installation in all network and server cabinets.
• Consists of Cu-ground bus with 9 terminal points and screws, 2 nuts, 6 earth conductor H07V-K 1x6mm² with two-sided M5 ring cable shoes.
• Lengths: 2 x 390, 2 x 580, 1 x 670, 1 x 800 mm.



Manufacturer : EFB-ELEKTRONIK
Factory number : K3930V2
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Type
    • Earthing set
Datasheet/manual