Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 699995TS1 :: Cable management panel - 5 loops, matte black, 1 rack unit

Item-No.: BOX 699995TS1
Colour:

€11,95




BOX 699995TS1

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • RAL 9005, black
    • Design
    • 5 clips
    • Mounting form
    • 1 height unit
    • Type
    • 48 cm (19”) cable management panel

48.3cm (19“) Cable management panel for orderly and tidy cable management, matte black

• 19" Cable management panel
• One HE
• 5 cable guide rings
• RAL 9005
• Steel



Manufacturer : EFB-ELEKTRONIK
Factory number : 699995TS.1
Package weight : 0.492 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • RAL 9005, black
    • Design
    • 5 clips
    • Mounting form
    • 1 height unit
    • Type
    • 48 cm (19”) cable management panel