Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 699993V2 :: Cable grommet, 1 rack unit, with brush strip, grey

Item-No.: BOX 699993V2
Colour:

€9,95




BOX 699993V2

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • RAL 7035, light grey
    • Mounting form
    • 1 height unit
    • Type
    • Cable grommet with brush strip

Cable grommet, 1 rack unit, with brush strip RAL9005, light grey

• With brush insert, 1 rack unit
• Dimensions: Width: 440 mm wide, Height: 25 mm
• Material: Steel sheet
• Paint finish: RAL 7035



Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • RAL 7035, light grey
    • Mounting form
    • 1 height unit
    • Type
    • Cable grommet with brush strip
Datasheet/manual