Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 6999912 :: Cable Routing Brackets


BOX 6999912

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • Silver
    • Design
    • 40 x 80
    • Material
    • Steel
    • Type
    • Cable routing brackets
  • For orderly and clear cable routing
  • Mounting on the side of the 19“ profile rails
  • Material steel, galvanised



Manufacturer : EFB-ELEKTRONIK
Factory number : 699991.2
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 48 cm (19”) cabinets
    • Colour
    • Silver
    • Design
    • 40 x 80
    • Material
    • Steel
    • Type
    • Cable routing brackets