Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 691641TS :: Shelf for 48.3 cm (19 ") cabinet, black, RAL 9005

Item-No.: BOX 691641TS
Colour:

€21,95




BOX 691641TS

  • Product Description
  • Technical information
  • General
    • Colour
    • RAL 9005, jet black
    • Design
    • Shelf
    • Material
    • Steel sheet
    • Mounting form
    • 1 height unit
    • Type
    • Floor plate
  • Measures
    • Depth
    • 250.0 mm
  • Specials
    • Specification
    • Usable width: 455 mm
  • Weights
    • Weight
    • 1.65 kg
48.3 cm (19 ") shelf with 1 U
for attachment to the front 48.3 cm (19 ") level,
Stable sheet steel shelf in black (RAL 9005)

• width: 445 mm
• 250 mm deep
• max. 10 kg load capacity



Manufacturer : EFB-ELEKTRONIK
Factory number : 691641TS.1V2
Package weight : 1.657 kg
RoHS : conform
Technical information
  • General
    • Colour
    • RAL 9005, jet black
    • Design
    • Shelf
    • Material
    • Steel sheet
    • Mounting form
    • 1 height unit
    • Type
    • Floor plate
  • Measures
    • Depth
    • 250.0 mm
  • Specials
    • Specification
    • Usable width: 455 mm
  • Weights
    • Weight
    • 1.65 kg
Datasheet/manual