Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 691621 :: 48.3 cm (19"), wall-mounted housing, 21 rack units, SG


BOX 691621

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Door with window
    • Mounting form
    • 21 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • Incl. 1x brush strip, cage nuts, door key
  • Measures
    • Width
    • 600 mm
    • Height
    • 997 mm
    • Depth
    • 500 mm

48.3cm(19“) Electronics-wall housing, 2-piece with 21 rack units

- Sheet steel housing with welded rack, fully pre-assembled, self-ventilated
- Inside depth-adjustable profile rails 482.6 mm (19'')
- Horizontal profile rails with 25 mm hole spacing for fixing and depth adjustment of the profile rails
- Door with safety glass viewing window, opening angle 180°
- Left and right door hinges possible
- Front door (and swing frame) earthed inside
- Cable entry optionally in cover, in base or rear wall
- Incl. 1 x brush strip, 1 x cage nut set (16 nuts and screws), 2 door keys
- Colour: RAL 7035
- Dimensions (W x D x H): 600 x 500 x 997 mm
- Weight (net): 41.0 kg



Package weight : 38.881 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Door with window
    • Mounting form
    • 21 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • Incl. 1x brush strip, cage nuts, door key
  • Measures
    • Width
    • 600 mm
    • Height
    • 997 mm
    • Depth
    • 500 mm
Datasheet/manual