Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM6T 24CA SMD :: Bi-directional overvoltage protection diode

Item-No.: SM6T 24CA SMD
€0,31
Category of goods: 1 = discountable

SM6T 24CA SMD

  • Product Description
  • Technical information
  • General
    • Model
    • SM6T24CA
    • Type
    • Zener diode
    • Technology
    • Bidirectional
    • Design
    • SMD overvoltage protection diode
    • Mounting form
    • DO-214AA
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 24 V
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 3.95 mm
    • Height
    • 2.65 mm

Bi-directional overvoltage protection diode



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : P6SMB24CA R4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SM6T24CA
    • Type
    • Zener diode
    • Technology
    • Bidirectional
    • Design
    • SMD overvoltage protection diode
    • Mounting form
    • DO-214AA
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 24 V
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 3.95 mm
    • Height
    • 2.65 mm
Datasheet/manual