Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P6KE 36A :: Overvoltage protection diode

Item-No.: P6KE 36A
€0,14
Category of goods: 1 = discountable

P6KE 36A

  • Product Description
  • Technical information
  • General
    • Model
    • P6KE36A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • CB-417
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 36 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 3.6 mm

Overvoltage protection diode



Manufacturer : LITTELFUSE
Factory number : P6KE36A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • P6KE36A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • CB-417
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 36 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 3.6 mm
Datasheet/manual