Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN-X2-100N :: Noise capacitor, X2, 275VAC / 10%, 0.10µF

Item-No.: PAN-X2-100N
€0,29
Category of goods: 1 = discountable

PAN-X2-100N

  • Product Description
  • Technical information
  • General
    • Type
    • Interference suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 10 %

Type: ECQUA
Class X2

• Compact
• Flame-retardant plastic
• UL 60384-14, CAN/CSA E60384-14, EN 60384-14, IEC 60384-14

• Nominal voltage: 275 VAC
• Tolerance: 10%



Manufacturer : PANASONIC
Factory number : ECQUAAF104KA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interference suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 10 %
Datasheet/manual