0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3R-Y2 1,0N :: Radio interference suppression capacitors, 1.0nF, 300V~, RM15

Item-No.: MP3R-Y2 1,0N
€0,37
Category of goods: 1 = discountable

MP3R-Y2 1,0N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • Y2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage
    • 300 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 19.0 mm
    • Width
    • 5.0 mm
    • Height
    • 13.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Special Features
  • Particularly high reliability against active and passive flammability
  • Twice the safety by internal series connection (300 VAC)
  • High degree of interference suppression due to good attenuation and low ESR
  • For temperatures up to +110°C


Typical Applications
Class Y2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV



Manufacturer : WIMA
Factory number : MPRY2W1100FC00MSSD
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • Y2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 1.0 nF
    • Voltage
    • 300 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 19.0 mm
    • Width
    • 5.0 mm
    • Height
    • 13.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual