Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-Y2 6,8N :: Radio interference suppression capacitors, 6.8nF, 250V~, RM15

Item-No.: MP3-Y2 6,8N
€0,41
Category of goods: 1 = discountable

MP3-Y2 6,8N

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 0.0068 µF
    • Capacitance
    • 6.8 nF
    • Voltage AC
    • 250
    • Approval
    • According to DIN EN 132400, IEC 60384-14/2
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 5.0 mm
    • Height
    • 13.0 mm
  • General
    • Assembly
    • Low-attenuation
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • +110
    • Design
    • Protection against active and passive flammability
  • Implementation
    • Series
    • MP 3-Y2
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • Specials
    • Specification
    • Class Y2
Special Features
  • Particularly high reliability against active and passive flammability
  • Twice the safety by internal series connection (300 VAC)
  • High degree of interference suppression due to good attenuation and low ESR
  • For temperatures up to +110°C


Typical Applications
Class Y2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV



Manufacturer : WIMA
Factory number : MPY20W1680FC00MSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 0.0068 µF
    • Capacitance
    • 6.8 nF
    • Voltage AC
    • 250
    • Approval
    • According to DIN EN 132400, IEC 60384-14/2
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 5.0 mm
    • Height
    • 13.0 mm
  • General
    • Assembly
    • Low-attenuation
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • +110
    • Design
    • Protection against active and passive flammability
  • Implementation
    • Series
    • MP 3-Y2
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • Specials
    • Specification
    • Class Y2
Datasheet/manual