0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-Y2 22N :: WIMA, radio interference suppression capacitor, class Y2

Item-No.: MP3-Y2 22N
€0,46
Category of goods: 1 = discountable

MP3-Y2 22N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • Y2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 22 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 19.0 mm
    • Width
    • 7.0 mm
    • Height
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Radio interference suppression capacitor WIMA MP3

• High level of protection against active and passive flammability.
• Low-attenuation structure.
• Low ESR for high level of radio interference suppression.
• Class Y2
• Max. operating voltage: 250 V AC
• Temperature range: up to 110 °C
• Spacing 15 mm



Manufacturer : WIMA
Factory number : MPY20W2220FE00MSSD
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • Y2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 22 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 19.0 mm
    • Width
    • 7.0 mm
    • Height
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual