0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-X2 470N :: WIMA, radio interference suppression capacitor, class X2

Item-No.: MP3-X2 470N
€1,55
Category of goods: 1 = discountable

MP3-X2 470N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 470 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 33.0 mm
    • Width
    • 13.0 mm
    • Height
    • 25.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Radio interference suppression capacitor WIMA MP3

• High level of protection against active and passive flammability.
• Low-attenuation structure.
• Low ESR for high level of radio interference suppression.
• Class X2
• Max. operating voltage: 275 V AC
• Temperature range: up to 110 °C
• Spacing 27.5 mm



Manufacturer : WIMA
Factory number : MPX21W3470FK00MSSD
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X2
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 470 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 33.0 mm
    • Width
    • 13.0 mm
    • Height
    • 25.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual