reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-X1 47N :: Radio interference suppression capacitors, 47nF, 300V~, RM15

Item-No.: MP3-X1 47N
€0,62
Category of goods: 1 = discountable

MP3-X1 47N

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
    • Voltage AC
    • 300
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 10.0 mm
    • Height
    • 18.0 mm
  • Implementation
    • Series
    • MP 3-X1
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Special Features
  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • For temperatures up to +110°C


Typical Applications
Class X1 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase and phase conductors
  • High peak voltage applications, pulse peak voltage < 4 kV



Manufacturer : WIMA
Factory number : MPX12W2470FG00MSSD
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
    • Voltage AC
    • 300
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 10.0 mm
    • Height
    • 18.0 mm
  • Implementation
    • Series
    • MP 3-X1
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Datasheet/manual