0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-X1 2,2N :: Radio interference suppression capacitors, 2.2nF, 300V~, RM10

Item-No.: MP3-X1 2,2N
€0,27
Category of goods: 1 = discountable

MP3-X1 2,2N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X1
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 2.2 nF
    • Voltage
    • 300 V
  • Measures
    • Content spacing
    • 10.0 mm
    • Length
    • 13.5 mm
    • Width
    • 4.0 mm
    • Height
    • 8.5 mm
  • Measuring range
    • Tolerance
    • 20 %
Special Features
  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • For temperatures up to +110°C


Typical Applications
Class X1 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase and phase conductors
  • High peak voltage applications, pulse peak voltage < 4 kV



Manufacturer : WIMA
Factory number : MPX12W1220FA00MSSD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +110
  • Implementation
    • Series
    • X1
    • Dielectric
    • Metallised paper
  • Electrical values
    • Capacitance
    • 2.2 nF
    • Voltage
    • 300 V
  • Measures
    • Content spacing
    • 10.0 mm
    • Length
    • 13.5 mm
    • Width
    • 4.0 mm
    • Height
    • 8.5 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual