reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-Y2 6,8N :: Radio interference suppression capacitors, 6.8nF, 300V~, RM10

Item-No.: MKP-Y2 6,8N
€0,18
Category of goods: 1 = discountable

MKP-Y2 6,8N

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 0.0068 µF
    • Capacitance
    • 6.8 nF
    • Voltage AC
    • 300
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 6.0 mm
    • Height
    • 12.5 mm
  • Implementation
    • Series
    • MKP-Y2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class Y2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV



Manufacturer : WIMA
Factory number : MKY22W16803H00KSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 0.0068 µF
    • Capacitance
    • 6.8 nF
    • Voltage AC
    • 300
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 6.0 mm
    • Height
    • 12.5 mm
  • Implementation
    • Series
    • MKP-Y2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Datasheet/manual