reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-X2 470N :: Radio interference suppression capacitors, 470nF, 305V~, RM22.5

Item-No.: MKP-X2 470N
€0,39
Category of goods: 1 = discountable

MKP-X2 470N

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 0.47 µF
    • Capacitance
    • 470 nF
    • Voltage AC
    • 305
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 8.5 mm
    • Height
    • 18.5 mm
  • Implementation
    • Series
    • MKP-X2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class X2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV



Manufacturer : WIMA
Factory number : MKX2AW34705F00KSSD
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 0.47 µF
    • Capacitance
    • 470 nF
    • Voltage AC
    • 305
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 8.5 mm
    • Height
    • 18.5 mm
  • Implementation
    • Series
    • MKP-X2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Radio suppression capacitor
Datasheet/manual