0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-X2 100N2 :: Radio interference suppression capacitors, 100nF, 305V~, RM15

Item-No.: MKP-X2 100N2
€0,27
Category of goods: 1 = discountable

MKP-X2 100N2

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -55 ... +105
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 18.0 mm
    • Width
    • 5.0 mm
    • Height
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 10 %
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class X2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV



Manufacturer : WIMA
Factory number : MKX2AW31004B00KSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -55 ... +105
  • Implementation
    • Series
    • X2
    • Dielectric
    • PP film
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 305 V
  • Measures
    • Content spacing
    • 15.0 mm
    • Length
    • 18.0 mm
    • Width
    • 5.0 mm
    • Height
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 10 %
Datasheet/manual