Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUNK 470N :: Noise capacitor 470N

Item-No.: FUNK 470N
€0,44
Category of goods: 1 = discountable

FUNK 470N

  • Product Description
  • Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +85
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 470 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 27.5 mm
  • Measuring range
    • Tolerance
    • 20 %
Wireless noise capacitors

• Class X2
• According to VDE 0565-1
• Max. operating voltage: 250 VAC
• Temperature range: -40 to +85°C
• Spacing: 27.5 mm



Package weight : 0.0066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio suppression capacitor
    • Temperature range
    • -40 ... +85
  • Implementation
    • Series
    • X2
    • Dielectric
    • metallisierte PP-Folie
  • Electrical values
    • Capacitance
    • 470 nF
    • Voltage
    • 250 V
  • Measures
    • Content spacing
    • 27.5 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual