Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 81 125 :: Side cutters 125 mm

Item-No.: KN 78 81 125
€18,30
Category of goods: 1 = discountable

KN 78 81 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Burnished
    • Technology
    • Small bevel
    • Model
    • Electronic Super Knips®
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Electrical values
    • Approval
    • With opening spring

Knipex Electronic Super-Knips ®

Precision pliers for extremely fine cutting work e.g. in electronics and precision engineering

Burnished with multi-component casing

Precision-milled cutting edges with very small bevel for hard wire too
Special tool steel, bronzed
Blades additionally inductively hardened, cutting edge hardness approx. 64 HRC

Precision shaped tips also capable of cutting adjacent wires from 0.2 mm in dia.

• Joint with stainless steel rivet
• Extremely effortless motion for fatigue-free working
• With opening spring and opening limiter



Manufacturer : KNIPEX
Factory number : 78 81 125
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Burnished
    • Technology
    • Small bevel
    • Model
    • Electronic Super Knips®
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual