Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 52 115 :: Side cutters 115 mm, sharp-flat, small bevel

Item-No.: KN 77 52 115
€33,80
Category of goods: 1 = discountable

KN 77 52 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • Small bevel
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 1.3
  • Electrical values
    • Approval
    • With opening spring

Electronics side cutters, mirror-finish head; handles with multi-component casings; pointed, flat head

for delicate assembly tasks, e.g. in electronics and precision mechanics
Robust, box and play-free joint
Low-friction double spring for gentle and smooth opening
The polish or mirror finish (design 2 only) in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
Blades additionally inductively hardened, cutting edge hardness approx. 62 HRC
Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 77 52 115
Package weight : 0.075 kg
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • Small bevel
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 1.3
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual