Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 02 120 H :: Side cutters 120 mm, carbide tip

Item-No.: KN 77 02 120 H
€82,50
Category of goods: 1 = discountable

KN 77 02 120 H

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • Hard metal
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.4
    • Cutting value wire (soft)
    • 2.0
  • Electrical values
    • Approval
    • With opening spring

Electronics side cutters with carbide tip

For extreme demands placed on cutting pliers by hard or tough materials, such as piano, nickel, tungsten and diode wire, as becoming more widespread in the electronics and aerospace industries
• Always the right cutting tool, even for the toughest material
• Precision carbide tips soldered into forged blanks
• Robust, box and play-free joint
• Cutting edge hardness of carbide tips 80 - 83 HRC
• Pliers with tungsten-carbide tips have a much longer service life than those with conventional tips
• Permanently reliable cutting results due to prevention of cutting deformation due to over-stressing
• High cost savings due to longer service life of pliers



Manufacturer : KNIPEX
Factory number : 77 02 120 H
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • Mirror polished
    • Technology
    • Hard metal
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.4
    • Cutting value wire (soft)
    • 2.0
  • Electrical values
    • Approval
    • With opening spring
Datasheet/manual