Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 16 :: Electronics pliers case, 7-piece set

Item-No.: KN 00 20 16
€204,30
Category of goods: 1 = discountable

KN 00 20 16

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Multi-component sleeves
    • Model
    • Elektroniker
  • Packaging
    • Packaging
    • 7-piece
  • Measures
    • Length
    • 115 - 155 mm

Knipex electronics pliers assortment
In synthetic leather case.
7-piece tool kit for working
on electronic components.
Contents:
3x electronics gripping pliers 115 mm
(3512115, 3522115, 3532115)
2x electronics side cutters 115 mm
(7702115, 7742115)
1x angle cutting pliers 120 mm (6332120)
1x precision tweezers 155 mm (9304155).



Manufacturer : KNIPEX
Factory number : 00 20 16
Package weight : 0.604 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Multi-component sleeves
    • Model
    • Elektroniker
  • Packaging
    • Packaging
    • 7-piece
  • Measures
    • Length
    • 115 - 155 mm
Datasheet/manual